Low

TC3YT-B4R16 - 

Temperature Controller, 72x36mm, Simple Operation, 100 to 240 Vac, Relay Output, 250 Vac, 16A, SPDT

TC3YT-B4R16 - Temperature Controller, 72x36mm, Simple Operation, 100 to 240 Vac, Relay Output, 250 Vac, 16A, SPDT
TC3YT-B4R16 - Temperature Controller, 72x36mm, Simple Operation, 100 to 240 Vac, Relay Output, 250 Vac, 16A, SPDT
TC3YT-B4R16 - Temperature Controller, 72x36mm, Simple Operation, 100 to 240 Vac, Relay Output, 250 Vac, 16A, SPDT

The actual product may differ from image shown

Manufacturer:
AUTONICS AUTONICS
Manufacturer Part No:
TC3YT-B4R16
Newark Part No.:
22T3608
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
J, K
:
50°C
:
-10°C
:
-
:
250VAC
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TC3YT-B4R16 is a simple operation Temperature Controller with ON/OFF and proportional control. Finger protection type of terminal. Relay control output.
  • 16A Current rating
  • 4VA Power consumption
  • Touch switch setting
  • IP65 Protection rating
  • -10 to 50°C Operating temperature

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$77.36 $ 77.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $85.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.