Low

AUTONICS  PWEZ-302-RYG  Signal Light, LED, Green, Red, Yellow, Flashing, Steady, 24VDC 24VAC, IP56, 194mm Ext. Depth

AUTONICS PWEZ-302-RYG
Technical Data Sheet (3.03MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Visual Signal Type:
Flashing, Steady
Module Lens Colour:
Green, Red, Yellow
Lens Diameter:
-
Supply Voltage VAC:
24V
Supply Voltage VDC:
24V
Power Rating:
-
IP / NEMA Rating:
IP56
External Height:
194mm
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.