Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- AUTONICS
- Newark Part Number:
- 26T4142
- Manufacturer Part No:
- PTM-02RGB
-
- Technical Data Sheet (3.03MB) EN
Product Information
- LED MODULE, 3 LEDS, RED/GREEN/BLUE
- Series: PTM
- LED Color: Red / Green / Blue
- Wavelength / Color: (Not Available)
- Luminous Flux / Color: (Not Available)
- Luminous Flux @ Max / Color: (Not Available)
- Supply Voltage: 24V
- Bulb Size: 56mm
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1974 / 1311974 / 130
1976 / 129
Availability
1 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1+ | $74.68 | $53.35 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


