New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

AUTONICS - PTE-AP-FF-B - TOWER LIGHS, 90-240VAC, 27mA, 0.65W

AUTONICSPTE-AP-FF-B
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
AUTONICS
Newark Part Number:
26T4129
Manufacturer Part No:
PTE-AP-FF-B

Technical Data Sheet (697.52KB) EN
Technical Data Sheet (697.52KB) EN

Product Information
  • TOWER LIGHS, 90-240VAC, 27mA, 0.65W
  • IP / NEMA Rating: IP65, NEMA 4X
  • Flash Rate Per Minute: 80
  • Bulb Diameter: 56mm
  • Current Rating: 27mA
  • Light Source: LED
  • Mounting Type: Surface
  • Voltage Rating: 90-240VAC
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1974

Catalog Page/Catalog Number:

1974 / 130

1976 / 129

Availability

9 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $60.89  

  1. Qty

Price

Qty Price
1+  $60.89
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PTE-02R

AUTONICS

LED MODULE, 1, RED

Series:PTE; LED Color:Red; Supply Voltage:24V; Forward Current @ Test:27mA; Power Rating:650mW;

4
Price
For: 1 Each
1+
$28.37

4 available to ship today
PTE-02Y

AUTONICS

LED MODULE, 1, YELLOW

Series:PTE; LED Color:Yellow; Supply Voltage:24V; Forward Current @ Test:27mA; Power Rating:650mW;

8
Price
For: 1 Each
1+
$28.37

8 available to ship today
MPZ-56G

AUTONICS

BUZZER KIT

Forward Current @ Test:30mA; Operating Temperature Min:-15°C; Operating Temperature Max:40°C; Length:40mm; Operating Temperature Range:-15°C to +40°C;

14
Price
For: 1 Each
1+
$28.37

14 available to ship today
PTE-02G

AUTONICS

LED MODULE, 1, GREEN

Series:PTE; LED Color:Green; Supply Voltage:24V; Forward Current @ Test:35mA; Power Rating:840mW;

11
Price
For: 1 Each
1+
$30.47

11 available to ship today
PTE-02B

AUTONICS

LED MODULE, 1, BLUE

Series:PTE; LED Color:Blue; Supply Voltage:24V; Forward Current @ Test:35mA; Power Rating:840mW;

6
Price
For: 1 Each
1+
$34.68

6 available to ship today
MPZ-56F

AUTONICS

BUZZER KIT

Series:PTE; Forward Current @ Test:30mA; Operating Temperature Min:-15°C; Operating Temperature Max:40°C; Length:40mm;

6
Price
For: 1 Each
1+
$24.16

6 available to ship today
PTE-02C

AUTONICS

LED MODULE, 1, CLEAR

Series:PTE; LED Color:Transparent; Supply Voltage:24V; Forward Current @ Test:35mA; Power Rating:840mW;

2
Price
For: 1 Each
1+
$34.68

2 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AUTONICS) OR (Audio & Visual Signal Indicator Towers) OR (PTE-AP-FF-B)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

AUTONICS PTE-02R
1 Each
$28.37
AUTONICS PTE-02Y
1 Each
$28.37
AUTONICS MPZ-56G
1 Each
$28.37