Low

AUTONICS  PMEF-202-RY  Tower Light, LED, 2 Tiers, Red, Yellow, Flashing, Steady, 45mm Dia., Buzzer, 24VDC, 24VAC, IP56

AUTONICS PMEF-202-RY
Technical Data Sheet (663.27KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Visual Signal Type:
Flashing, Steady
Tones:
Buzzer
No. of Stacks / Tiers:
2
Module Lens Colour:
Red, Yellow
Lens Diameter:
45mm
IP / NEMA Rating:
IP56
Supply Voltage VAC:
24V
Supply Voltage VDC:
24V
Connection Type:
Wire Leaded
Sound Level SPL:
-
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor