Low

AUTONICS  MSGS-210-RG  Signal Light Tower, Incandescent, Green, Red, Rotating, 2 Tone, 100dB

AUTONICS MSGS-210-RG
Technical Data Sheet (367.87KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Visual Signal Type:
Rotating
Tones:
2 Tone
No. of Stacks / Tiers:
-
Module Lens Colour:
Green, Red
Lens Diameter:
-
IP / NEMA Rating:
-
Supply Voltage VAC:
-
Supply Voltage VDC:
-
Connection Type:
Screw Terminal
Sound Level SPL:
100dB
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor