Low

AUTONICS  MS86L-FFF-B  Signal Light, LED, Blue, Flashing, Steady, 24VDC 110VAC, IP65, 86mm Dia., 108mm Ext. Depth

AUTONICS MS86L-FFF-B
Manufacturer:
AUTONICS AUTONICS
Manufacturer Part No:
MS86L-FFF-B
Newark Part No.:
26T4069
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Visual Signal Type:
Flashing, Steady
Module Lens Colour:
Blue
Lens Diameter:
86mm
Supply Voltage VAC:
110V
Supply Voltage VDC:
24V
Power Rating:
-
IP / NEMA Rating:
IP65
External Height:
108mm
Operating Temperature Min:
-30°C
Operating Temperature Max:
40°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive Systems
  • Building Automation
  • Industrial
  • Manufacturing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.