Low

AUTONICS  FS4A  Counter, Digital, FS Series, 4 Digits, 100 Vac to 240 Vac

AUTONICS FS4A
AUTONICS FS4A
Manufacturer:
AUTONICS AUTONICS
Manufacturer Part No:
FS4A
Newark Part No.:
82T5451
Technical Datasheet:
See all Technical Docs
AUTONICS FS4A
AUTONICS FS4A

The actual product may differ from image shown

 

Product Information

No. of Digits / Alpha:
4
Digit Height:
-
Supply Voltage Min:
100VAC
Supply Voltage Max:
240VAC
Panel Cutout Height:
45mm
Panel Cutout Width:
45mm
Operating Temperature Min:
-10°C
Operating Temperature Max:
55°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.