AUTONICS  CT6S-24VDC  DIGITAL COUNTER/TIMER, 6-DIGIT, 24VAC TO 60VAC / 24VDC TO 60VDC

AUTONICS CT6S-24VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 22T1025
  • Manufacturer Part No CT6S-24VDC

Product Specifications, Documents & More


  • Counting Speed: 10kHz
  • Digit Height: 10mm
  • No. of Digits / Alpha: 6
  • Operating Temperature Max: 55°C
  • Operating Temperature Min: -10°C
  • Panel Cutout Height: 45mm
  • Panel Cutout Width: 45mm
  • Power Consumption: 3.4W
  • SVHC: To Be Advised
  • Supply Voltage Max: 60V
  • Supply Voltage Min: 24V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1912

Availability

Availability: No Longer Manufactured


Substitutes

  • 22T1024 - DIGITAL COUNTER/TIMER, 6-DIGIT, 24VAC TO 60VAC / 24VDC TO 60VDC
  • 22T1007 - DIGITAL COUNTER/TIMER, 6-DIGIT, 24VAC TO 60VAC / 24VDC TO 60VDC

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
22T1024
CT6S-2P-24VDC

CT6S-2P-24VDC

AUTONICS

DIGITAL COUNTER/TIMER, 6-DIGIT, 24VAC TO 60VAC / 24VDC TO 60VDC

0

Price for: Each 1

1+ $141.95

Buy
    More stock available week commencing 3/7/16

Not Normally Stocked

Non-Cancelable / Non Returnable

22T1007
CT6-2P-24VDC

CT6-2P-24VDC

AUTONICS

DIGITAL COUNTER/TIMER, 6-DIGIT, 24VAC TO 60VAC / 24VDC TO 60VDC

0

Price for: Each 1

1+ $170.95

Buy
    More stock available week commencing 2/15/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought