Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- AMS
- Newark Part Number:
- 59P4049
- Manufacturer Part No:
- AS3931CTSU
-
- Technical Data Sheet (835.54KB) EN
Product Information
- GPSS WL SKU APP2
- Modulation Type: ASK
- Receiving Current: 7.2µA
- Supply Voltage Min: 2.4V
- Supply Voltage Max: 5.5V
- RF IC Case Style: TSSOP
- No. of Pins: 16
- Operating Temperature Min: -20°C
- Operating Temperature Max: 65°C
- RoHS Compliant: Yes
Availability
|
Availability:
N/A
|
Price For: 1 Each
Minimum Order Quantity: 96
Order Multiple Quantity: 96
Price: N/A
Legislation and Environmental
- RoHS Compliance: Yes


