Low

AUREL  XTR7020A4  RF MODULE, TRANSCEIVER, FSK, 434MHZ, 115.2KBPS

AUREL XTR7020A4
Manufacturer:
AUREL AUREL
Manufacturer Part No:
XTR7020A4
Newark Part No.:
04R7749
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The XTR-7020A-4 multichannel transceiver represent a simple and inexpensive additional solution to the problem of wireless data transmission. The integrated microprocessor is accepting data entering from a TTL logic RS-232 line, creating packets, avoiding ...
  • Micro controlled embedded 10 channels
  • Integrated microprocessor accept data entering from a TTL logic RS-232 line
  • Uses programmable internal registers
  • Input bit rate is 9600, 19200, 38400, 57600, 115200bps
  • Supports a distance of 300m (free air )
  • Input signal has to be made up of 1 start bit, 8 data bit and 1 stop bit, no parity.
  • At maximum power only the 6 central channels are utilizable
  • Receiver sensitivity is -100dBm

 

Product Information

RF Modulation:
FSK
Data Rate Max:
115.2Kbps
Frequency Max:
434.57MHz
Sensitivity dBm:
-100dBm
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Transmit Power:
-
Module Interface:
-
Supply Current:
31mA
RF Transceiver Applications:
-
Product Range:
-
SVHC:
To Be Advised
Modulation Type:
FSK
Frequency Min:
433.19

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control;
  • Communications & Networking;
  • RF Communications

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.