Low

AUREL  TX MID 5V  RF MODULE, TRANSMITTER, AM, OOK, 5V, 433.92MHZ

AUREL TX MID 5V
Manufacturer:
AUREL AUREL
Manufacturer Part No:
TX MID 5V
Newark Part No.:
04R7734
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

TX MID 5V is a SAW Transmitter module with external antenna for utilization with ON-OFF modulation of a RF carrier with digital data. Buffer stage for enhanced power and low harmonics on output allows high immunity against dis adjustments.
  • Operating frequency is 433.92MHz
  • Supply voltage is 3.5 to 5.5V
  • 25.4 x 12.43 x 2.5mm
  • RF output with a characteristic impedance of 50ohm
  • AM OOK transmitter module
  • Buffer stage for enhanced power, low harmonics on o/p allows high immunity against dis adjustments
  • No antenna installed. Whip antenna or external 50Ω antenna mountable

 

Product Information

RF Modulation:
OOK
Data Rate Max:
-
Frequency:
433.92MHz
Sensitivity dBm:
-
Supply Voltage Min:
3.5V
Supply Voltage Max:
5.5V
Supply Current:
5.5mA
RF Transmitter Applications:
-
Product Range:
-
Operating Temperature Min:
-20
Operating Temperature Max:
80
SVHC:
To Be Advised
Modulation Type:
OOK

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Communications & Networking;
  • RF Communications

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.