Low

AUREL  TX 8L50PF06  RF MODULE, TRANSMITTER, PLL FM, 868MHZ, EXT ANT

AUREL TX 8L50PF06
Manufacturer:
AUREL AUREL
Manufacturer Part No:
TX 8L50PF06
Newark Part No.:
04R7735
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

TX 8L50PF06 is a PLL FM transmitter (2FSK) with external antenna ideal for application when user need to modulate ON-OFF a RF carrier with digital signals. Pin to pin compatible with all OOK AUREL transmitters. Null consumption without modulation signal. In compliance with EN 300 220, EN 301 489 & EN 60950 European Normative standards.
  • 868MHz PLL FM Transmitter module with External Antenna
  • Compliance with EN 300 220, EN 301 489 & EN 60950 European Normative.
  • Supply voltage 5V
  • RF output with a characteristic impedance of 50ohm
  • RF output power +6dBm
  • Square Wave Modulation
  • Dimension of 39 x 17.5 x 5mm

 

Product Information

RF Modulation:
2FSK
Data Rate Max:
-
Frequency:
868.3MHz
Sensitivity dBm:
-
Supply Voltage Min:
-
Supply Voltage Max:
5V
Supply Current:
24mA
RF Transmitter Applications:
-
Product Range:
-
Operating Temperature Min:
-20
Operating Temperature Max:
80
SVHC:
To Be Advised
Modulation Type:
2FSK

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Communications & Networking
  • RF Communications

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.