Low

AUREL  TX 869 BOOST  RF MODULE, TX, FM / FSK, 869MHZ, 4 CHANNEL, EXT ANT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AUREL
  • Newark Part No.: 04R7736
  • Manufacturer Part No TX 869 BOOST

Product Information


  • Data Rate Max: 19.2Kbps
  • Frequency: 869MHz
  • Modulation Type: FSK
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • RF Modulation: FSK
  • SVHC: To Be Advised
  • Sensitivity dBm: -
  • Supply Current: 420mA
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 3V

Availability

Availability:  4

(Available until stock is exhausted)


  • 4 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $37.74

Buy

Price

Quantity List Price Your Price
1 - 24 $95.49 Promotional price $37.74
25 - 49 $90.46 Promotional price $37.74
50 - 99 $86.51 Promotional price $37.74
100 - 249 $83.64 Promotional price $37.74
250+ $81.13 Promotional price $37.74

AUREL-TX 869 BOOST-RF MODULE, TX, FM / FSK, 869MHZ, 4 CHANNEL, EXT ANT;RF MODULE, TX, FM / FSK, 869MHZ, 4 CHANNEL, EXT ANT; Frequency:869MHz; Data Rate Max:19.2Kbps; Sensitivity dBm:-; Supply Voltage Min:3V; Supply Voltage Max:5V; Supply Current:420mA; RF Modulation:FSK; Modulation Type:FSK ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on TX 869 BOOST Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
TX 869 BOOST is a multi channel FSK transmitter module operating in the ISM band, 869.4 - 869.65MHz with external antenna for transmission of digital data cover long distances, according to Decision 2006/771/EC of the European Union for use in time of 10 % measured on an hourly basis. Ideal for radio links, high distance, free from government concessions, very low power consumption in stand-by (<1uA), very fast wake-up and possibility of external regulation of the wanted power, ideal for battery powered systems. Conforms to European EN300 220 and EN300 489

Feature & Benefits:
TX 869 BOOST 500mW (+27dBm) multi channel high power TX
Very low consumption in power down (<1uA)
Low price
Multi channel RF
Reduced dimension of 33 x 24mm
Bit rate max 19.200bps
Emitted power is max 500mW (+27dBm)
Power supply from 3 to 5V
Conforms to European EN300 220 and EN300 489

Applications: RF Communications, Wireless, Communications & Networking, Lightning
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought