Low

AUREL  RX MID 3V  RF MODULE, RECEIVER, SUPERHET, ASK, 433.92MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AUREL
  • Newark Part No.: 04R7724
  • Manufacturer Part No RX MID 3V

Product Information


  • Data Rate Max: -
  • Frequency: 433.92MHz
  • Modulation Type: ASK
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -20°C
  • RF Modulation: ASK
  • SVHC: To Be Advised
  • Sensitivity dBm: -113dBm
  • Supply Current: 6mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supported Devices - RF Receivers: -

Availability

Availability:  17

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $20.46

Buy

Price

Quantity List Price
1 - 24 $20.46
25 - 49 $19.47
50 - 99 $18.55
100 - 249 $17.57
250+ $16.79

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RX MID 3V Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
RX-MID-3V is a very small 433MHz ASK Super-Heterodyne receiver with high sensitivity. The immunity to EMI is enhanced with input SAW filter. It is particularly usable for applications where space must be saved. In compliance with European normative standards.

Feature & Benefits:
433.92 MHz ASK receiver modules
Small size 25.4mm×12.43mm×2.5mm
High sensitivity
Input SAW filter for enhanced immunity to electromagnetic held's
In compliance with European normative

Applications: Communications & Networking, Wireless
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought