Low

AUREL  RTX MID 5V  RF MODULE, TRANSCEIVER, ASK, 433.92MHZ, 5V, 10KBPS

AUREL RTX MID 5V
Manufacturer:
AUREL AUREL
Manufacturer Part No:
RTX MID 5V
Newark Part No.:
04R7722
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

RTX-MID-5V is a RF digital data transceiver working on the ISM free license band of 433.92MHz, half-duplex, ASK modulated and fast switch time between transmitter and receiver. It's ideal for low cost solutions, battery supplied and small size to hand held...
  • Low current consumption, low cost
  • Power down functionality
  • PLL synthesis crystal based
  • Single RF channel
  • Very small size (25.4x12.43mm)
  • Maximum bit rate is 9600 bps
  • In compliance with European normative
  • High sensitivity on reception
  • Supply voltage is 5V
  • Half-duplex way, ASK modulated and fast switch time between transmitter and receiver

 

Product Information

RF Modulation:
ASK
Data Rate Max:
-
Frequency Max:
433.92MHz
Sensitivity dBm:
-106dBm
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Transmit Power:
10mW
Module Interface:
-
Supply Current:
4.5mA
RF Transceiver Applications:
-
Product Range:
-
Operating Temperature Min:
-20
Operating Temperature Max:
85
SVHC:
To Be Advised
Modulation Type:
ASK

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Communications & Networking;
  • Building Automation;
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.