Low

AUREL  RTX MID 3V  RF MODULE, TRANSCEIVER, ASK, 433.92MHZ, 3V, 10KBPS

AUREL RTX MID 3V
Manufacturer:
AUREL AUREL
Manufacturer Part No:
RTX MID 3V
Newark Part No.:
04R7721
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

RTX-MID-3V is a RF digital data transceiver working on the ISM free license band of 433.92MHz, half-duplex, ASK modulated and fast switch time between transmitter and receiver. It's ideal for low cost solutions, battery supplied and small size to hand held terminals. Max speed rate is 10Kbit/sec and it's compatible with RS232 standard at 9600 bps (TTL levels) and not requiring any balancing of data. The device can work in compliance with HCS Microchip data frame. All transceiver features can be handled by 4 lines such as RX/TX, ENABLE, DATA IN, DATA OUT. This mini ASK transceiver module with high sensitivity and power down functionality is Ideal for a 2 way radio system needing to save space and battery life. The module is compliant to EN300 220 and EN300 489 rules.
  • Low current consumption, low cost
  • Power down functionality
  • PLL synthesis crystal based
  • Single RF channel
  • Very small size (25.4x12.43mm)
  • Maximum bit rate is 9600 bps
  • In compliance with European normative
  • High sensitivity on reception
  • Typical Supply voltage is 3V
  • Half-duplex way, ASK modulated and fast switch time between transmitter and receiver

 

Product Information

RF Modulation:
ASK
Data Rate Max:
-
Frequency Max:
433.92MHz
Sensitivity dBm:
-106dBm
Supply Voltage Min:
2.1V
Supply Voltage Max:
3.6V
Transmit Power:
10mW
Module Interface:
-
Supply Current:
4.5mA
RF Transceiver Applications:
-
Product Range:
-
Operating Temperature Min:
-20
Operating Temperature Max:
85
SVHC:
To Be Advised
Modulation Type:
ASK

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Communications & Networking;
  • Building Automation;
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.