Low

AUREL  AC-RX2  RF MODULE, RECEIVER, ASK, 433.92MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 04R7528
  • Manufacturer Part No AC-RX2

Product Information


  • Data Rate Max: -
  • Frequency: 433.92MHz
  • Modulation Type: ASK
  • Operating Temperature Max: 80°C
  • Operating Temperature Min: -20°C
  • RF Modulation: ASK
  • SVHC: To Be Advised
  • Sensitivity dBm: -106dBm
  • Supply Current: 3mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V

Description

The 434MHz Standard (OOK) RF data receiver super-reactive ASK modulation with Trimmable capacitor, low current, low antenna radiation and high insensitivity to power switching noise is optimised for the HCSXXX Microchip family. It is in compliance with European Normative. Performances from the receiver and to comply with the security rules requested by the Certification, electrical and mechanical protection of the receiver has to be guarantee by the User by means of suitable enclosures and applying the appropriate isolation techniques. The receiver must be supplied by a very low voltage source, safety protected against short circuits. Maximum voltage variations allowed is ± 0.5 V, De-coupling next to the receiver by means of a minimum 100.000 pF ceramic capacitor. A whip antenna, 16,5 mm long and approximately 1 mm dia, brass or copper wire made, must be connected to the RF input of the receiver

Features:

  • AM modulation
  • 433.92 MHz Frequency band
  • Sensitivity of -106 dBm
  • 5 Vdc power supply
  • Current consumption of 2.5mA
  • RF Bandwidth of ± 2.0 MHz
  • 2 seconds of switch-on time
  • RF spurious emissions in antenna is -65 dBm

Applications:

  • Wireless
  • Communications & Networking
  • RF Communications
  • Industrial

Availability

Availability:  62


  • 62 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 12/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.71 $10.71

Buy

Price

Quantity List Price
1 - 49 $10.71
50 - 99 $9.69
100 - 249 $8.89
250 - 499 $8.22
500+ $7.69

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought