Low

AUREL  650201276G  MODULE, AUREL RFT-868-3V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AUREL
  • Newark Part No.: 48W7324
  • Manufacturer Part No 650201276G

Product Information


  • Data Rate Max: -
  • Frequency Max: 868.3MHz
  • Module Interface: UART, USB
  • RF Modulation: FSK
  • RF Transceiver Applications: Home / Industrial Automation, Remote Control
  • SVHC: To Be Advised
  • Sensitivity dBm: -100dBm
  • Supply Current: 33mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Transmit Power: 10dBm

Find similar products  grouped by common attribute

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $36.34

Buy

Price

Quantity List Price
1 - 24 $36.34
25 - 49 $33.30
50 - 99 $30.93
100 - 249 $29.92
250+ $28.90

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought