Low

NWA-18104 - 

18" Pro Audio Woofer 700W RMS 8 Ohm

NWA-18104 - 18" Pro Audio Woofer 700W RMS 8 Ohm

The actual product may differ from image shown

Manufacturer:
AUDIOPIPE AUDIOPIPE
Manufacturer Part No:
NWA-18104
Newark Part No.:
53Y1493

Product Information

:
Woofer
:
1.4kW
:
24kHz
:
500Hz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

18" woofer perfect for all pro audio applications. Features a die cast basket, 3" 2-layer voice coil and is weather proof sealed with anti-UV.
  • Speaker size: 18"
  • Power (max): 1400W
  • Power (RMS): 700W
  • Frequency response: 24~2, 500Hz
  • Sensitivity: 98. 8dB
  • Voice coil: 3" 2-layer
  • Mounting depth: 7. 13" (181mm)
  • Impedance: 8 ohm
  • Magnet: 100 oz

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$107.10 $ 107.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $118.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.