Low

APSW-2500IU - 

Marine Head Unit Stereo with AM/FM/CD, 3.5mm and USB Inputs

APSW-2500IU - Marine Head Unit Stereo with AM/FM/CD, 3.5mm and USB Inputs

The actual product may differ from image shown

Manufacturer:
AUDIOPIPE AUDIOPIPE
Manufacturer Part No:
APSW-2500IU
Newark Part No.:
53Y1212

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Marine Stereo Head Unit Splash-proof marine stereo head unit features CD player, AM/FM radio, front USB and 3. 5mm inputs and mechanical slide down detachable panel.
  • Splash-proof
  • AM/FM/LW-MPX PLL tuning radio with 24 station presets
  • Single CD player with CD-R, CD-RW and MP3 compatibility
  • Automatic player
  • Automatic memory storing
  • Mechanical slide down detachable panel
  • Electronic Shockproof (ESP) function
  • Front USB and 3. 5mm inputs
  • 2 pair RCA output
  • 4 x 40W max power output
  • Power supply requirements: DC 12V, negative ground
  • Chassis dimensions: 7”(w) x 6. 3”(d) x 2”(h)
  • Tone controls: Bass (at 100Hz) ±10dB, Treble (at 10KHz) ±10dB
  • Current drain: 15A

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.