Low

APMA-2100 - 

2 Channel Mini Amplifier Class D 2 X 100W RMS

APMA-2100 - 2 Channel Mini Amplifier Class D 2 X 100W RMS

The actual product may differ from image shown

Manufacturer:
AUDIOPIPE AUDIOPIPE
Manufacturer Part No:
APMA-2100
Newark Part No.:
53Y1210

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

2 Channel Class D Mini Amplifier Mini 2 channel class D amplifier measures only 5. 5" x 3. 7" x 1. 7". Features include FRD chip technology, auto turn On/Off and heavy duty stackable heatsink.
  • 2 x 100W RMS @ 14. 4V
  • FRD chip technology
  • Up to 2 ohm stable
  • Auto turn On/Off
  • Up to 300Hz low pass
  • Up to 60Hz subsonic (HP)
  • Up to 4V low level input
  • Street series plug prewired
  • Up to 8Ga power terminal
  • Dual side solid PCB and SMD
  • Heavy duty stackable heatsink
  • Dimensions: 5. 5" x 3. 7" x 1. 7"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$71.10 $ 71.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $78.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.