0
0 Items$0.00

600ohm Audio Transformers :

54 Products Found
Find a huge range of 600ohm Audio Transformers at Newark Electronics. We stock a wide range of Audio Transformers, such as 600ohm, 150ohm, 10kohm & 4kohm Audio Transformers from the worlds top manufacturers including: Triad Magnetics, Hammond, Bourns, Vigortronix & OEP / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32K5841

RoHS

Date/Lot Code

Each
1+
$2.850
10+
$2.610
25+
$2.500
50+
$2.380
100+
$2.300
More Pricing...
0.6
-
600ohm
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
67T0961

RoHS

Each
1+
$19.200
5+
$17.560
10+
$17.230
25+
$16.870
50+
$16.050
More Pricing...
1:1
-
600ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
A262 Series
24B7283

RoHS

Each
1+
$29.720
5+
$28.170
10+
$26.630
25+
$25.480
50+
$24.640
More Pricing...
-
4mA
600ohm
8ohm
1W
15kHz
500V
Open Frame - Line Matching
-
Through Hole
-
PC Pin
200Hz
149 Series
96F5518

RoHS

Each
1+
$29.220
5+
$26.900
10+
$24.580
25+
$23.740
50+
$22.970
More Pricing...
0.6
-
600ohm
600ohm
200mW
15kHz
-
Driver-Output
30ohm
Chassis Mount
38ohm
Wire Leaded
150Hz
143-146 Series
96F5519

RoHS

Each
1+
$29.880
5+
$27.110
10+
$24.330
25+
$23.490
50+
$22.810
More Pricing...
0.6
5mA
600ohm
600ohm
200mW
15kHz
-
Input-Output
65ohm
Chassis Mount
83ohm
Wire Leaded
150Hz
143-146 Series
02F477

RoHS

Date/Lot Code

Each
1+
$5.910
5+
$5.820
10+
$5.740
25+
$5.650
50+
$5.550
More Pricing...
0.6
15mA
600ohm
600ohm
100mW
15kHz
1.5kV
Line Matching
44ohm
Through Hole
58ohm
PC Pin
200Hz
TY Series
96F5497

RoHS

Each
1+
$27.300
5+
$26.050
10+
$24.790
25+
$23.610
50+
$22.900
More Pricing...
0.6
-
600ohm
600ohm
150mW
50kHz
100V
Miniature Potted - Line Matching
59ohm
Through Hole
75ohm
PC Pin
150Hz
107 Series
24B5914

RoHS

Each
1+
$42.840
5+
$42.290
10+
$41.740
25+
$38.430
50+
$36.940
More Pricing...
-
-
600ohm
8ohm
12W
20kHz
500V
Line Matching
24.05ohm
Chassis Mount
0.513ohm
Solder Lug, Wire Leaded
30Hz
119DA Series
97M3830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.270
0.6
-
600ohm
600ohm
-
4kHz
2kV
Line Matching
115ohm
Surface Mount
-
Solder
200Hz
SM-LP Series
94F8690

RoHS

Date/Lot Code

Each
1+
$19.940
5+
$19.500
10+
$19.060
25+
$18.710
50+
$18.350
More Pricing...
0.6
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
78K9546

RoHS

Date/Lot Code

Each
1+
$20.540
5+
$20.090
10+
$19.630
25+
$18.910
50+
$18.180
More Pricing...
0.6
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
26M5014

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
$7.370
10+
$7.030
25+
$6.670
50+
$6.290
100+
$6.050
More Pricing...
1:1
-
600ohm
600ohm
2mW
25kHz
2kV
Impedance Matching
109ohm
Through Hole
134ohm
PC Pin
60Hz
-
58T4805

RoHS

Date/Lot Code

Each
1+
$2.880
10+
$2.640
25+
$2.530
50+
$2.410
100+
$2.330
More Pricing...
1:1
-
600ohm
600ohm
-
-
-
Line Matching
66ohm
Through Hole
66ohm
PC Pin
-
LM-NP-1000 Series
96F5496

RoHS

Each
1+
$23.250
5+
$22.320
10+
$21.380
25+
$20.500
50+
$19.980
More Pricing...
0.6
-
600ohm
600ohm
100mW
100kHz
100V
Miniature Potted - Line Matching
44ohm
Through Hole
52ohm
PC Pin
200Hz
101 Series
96F5517

RoHS

Each
1+
$31.670
5+
$30.140
10+
$28.600
25+
$26.070
50+
$25.180
More Pricing...
-
-
600ohm
600ohm
150mW
50kHz
250Vrms
Digital Audio Data Transmission
32ohm
PC Board
45ohm
PC Pin
200Hz
141 Series
72R6817

RoHS

Each
1+
$72.380
5+
$71.750
10+
$71.120
25+
$67.090
50+
$66.390
More Pricing...
-
-
600ohm
4.8kohm
-
30kHz
500V
Broadcast Quality - Line Matching
15.6ohm
Through Hole
74.8ohm
PC Pin
30Hz
560 Series
72R6816

RoHS

Each
1+
$78.990
5+
$74.990
10+
$70.990
25+
$67.990
50+
$65.020
More Pricing...
0.6
-
600ohm
600ohm
-
30kHz
500V
Broadcast Quality - Isolating or Hybrid
13.3ohm
Through Hole
15.3ohm
PC Pin
30Hz
560 Series
52F1810

RoHS

Date/Lot Code

Each
1+
$6.000
10+
$5.840
25+
$5.680
50+
$5.550
0.6
90mA
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
76.5ohm
Through Hole
108ohm
PC Pin
300Hz
TY Series
24B5853

RoHS

Each
1+
$34.930
5+
$33.080
10+
$31.230
25+
$29.750
50+
$28.800
More Pricing...
-
6mA
600ohm
150ohm
500mW
100kHz
-
Miniature Potted - Line Matching
47ohm
Through Hole
10.6ohm
PC Pin
300Hz
104 Series
46W2811

RoHS

Each
1+
$89.160
5+
$86.360
10+
$83.550
25+
$81.660
50+
$80.710
More Pricing...
1:2
-
600ohm
2.4kohm
10W
20kHz
500V
Line Matching
-
Chassis Mount
-
Wire Leaded
20Hz
140EX Series
24B5884

RoHS

Each
1+
$32.920
5+
$30.510
10+
$28.090
25+
$27.280
50+
$23.570
More Pricing...
0.6
-
600ohm
600ohm
500mW
50kHz
100V
Miniature Potted - Line Matching
65ohm
Through Hole
69ohm
PC Pin
300Hz
108 Series
05AK0707

RoHS

Date/Lot Code

Each
1+
$12.330
5+
$12.060
10+
$11.780
25+
$11.450
2:1:1
-
600ohm
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
13AC0924

RoHS

Each
1+
$7.900
5+
$7.210
10+
$7.050
25+
$6.900
50+
$6.580
More Pricing...
1:1CT
-
600ohm
600ohm
-
25kHz
1kV
Miniature Encapsulated - Line Matching
68ohm
Through Hole
34ohm
PC Pin
60Hz
VTX A-Series
72R6819

RoHS

Each
1+
$82.390
5+
$76.870
10+
$71.350
25+
$67.420
50+
$66.130
More Pricing...
-
-
600ohm
40kohm
-
30kHz
500V
Broadcast Quality - Line Matching
21.72ohm
Through Hole
496.4ohm
PC Pin
30Hz
560 Series
72R6818

RoHS

Each
1+
$78.970
5+
$74.610
10+
$70.250
25+
$66.450
50+
$64.990
More Pricing...
-
-
600ohm
20kohm
-
30kHz
500V
Broadcast Quality - Line Matching
15.8ohm
Through Hole
336ohm
PC Pin
30Hz
560 Series
1-25 of 54 items
of 3 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS