Low

ATW-1102 - 

Wireless Microphone UHF Handheld - System 10 New

ATW-1102 - Wireless Microphone UHF Handheld - System 10
ATW-1102 - Wireless Microphone UHF Handheld - System 10

The actual product may differ from image shown

Manufacturer Part No:
ATW-1102
Newark Part No.:
31AC3038

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wireless System with Handheld Microphone System 10 is available in multiple system configurations, with either handheld microphone/transmitters or UniPak body-pack transmitters for use with lavalier, headworn and instrument microphones. Each configuration includes the ATW-R1100 receiver and either a body-pack transmitter or handheld microphone/ transmitter. The ATW-R1100 is a digital receiver offering volume control along with AF Peak and Pair indicator lights.
  • Transmitter Features
  • RF Power Output
  • 10 mW
  • Spurious Emissions
  • Following federal and national regulations
  • Batteries
  • Two 1.5V AA (not included)
  • Battery Life
  • >7 hours (alkaline)
  • Depending on battery type and use pattern
  • Dimensions
  • 254.8 mm (10.03") long,
  • 50.0 mm (1.97") diameter
  • Net Weight
  • 280 grams (9.9 oz) (without batteries)
  • Accessory Included
  • AT8456a Quiet-Flex stand clampReceiver Features
  • Digital 24-bit/48 kHz wireless operation for ultimate sound quality and dependable performance
  • 2.4 GHz range - completely free from TV interference
  • Three levels of diversity assurance: frequency, time, & space
  • Automatic frequency selection for seamless, interference-free operation
  • Extremely easy operation with instantaneous channel selection, sync, and set-up
  • State-of-the-art digital receiver for reliable performance
  • Balanced XLR and unbalanced 1/4" output jacks with level controlOptions

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/19/18

Contact me when back in stock

$299.95 $ 299.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.95
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.