Low

ATN3472C - 

Replacement Stylus for Audio Technica AT90CD AT300P AT3482P AT3482H/U New

ATN3472C - Replacement Stylus for Audio Technica AT90CD AT300P AT3482P AT3482H/U

The actual product may differ from image shown

Manufacturer Part No:
ATN3472C
Newark Part No.:
31AC5160

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Replacement Stylus
  • Frequency Response 20-22,000 Hz
  • Channel Separation 26/16 (dB at 1 kHz/10 kHz)
  • Vertical Tracking Force 1.0-1.5 grams
  • Stylus Construction Bonded round shank
  • Recommended Load Impedance 47,000 ohms
  • Output 5.0 (mV at 1 kHz, 5 cm/sec)
  • Channel Balance 1.5 dB
  • Stylus Shape 0.6 mil conical
  • Cantilever Alloy tube

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$27.99 $ 27.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.99