Low

AT95E - 

1/2" Mount Elliptical 0.4mm x 0.7mm Phono Cartridge with Stylus New

AT95E - 1/2" Mount Elliptical 0.4mm x 0.7mm Phono Cartridge with Stylus

The actual product may differ from image shown

Manufacturer Part No:
AT95E
Newark Part No.:
31AC3049

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual Magnet Cartridge The half-inch standard mount AT95E phonograph cartridge offers outstanding clarity and detail. The elliptical diamond stylus is designed to track record grooves with high accuracy for outstanding audio reproduction. Includes mounting hardware and stylus guard.
  • Frequency Response 20-20,000 Hz
  • Channel Separation >20 dB at 1 kHz
  • Tracking Force Range 1.5-2.5 grams
  • 2.0 grams (20 mN) recommended tracking force
  • Recommended Load Impedance 47,000 ohms
  • Output 3.5 mV (1 kHz, 5 cm/sec)
  • Channel Balance within 2.0 dB
  • Stylus Type 0.4 x 0.7 mil elliptical diamond stylus
  • Cantilever Alloy tube
  • Mount Half-inch
  • Replacement Stylus ATN95E

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Oct 22, 2017

More stock available week commencing 11/20/17
$69.99 $ 69.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $69.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.