Low

AT90CD - 

P-Mount / 1/2" Conical Universal 0.7mm Phono Cartridge with Stylus New

AT90CD - P-Mount / 1/2" Conical Universal 0.7mm Phono Cartridge with Stylus

The actual product may differ from image shown

Manufacturer Part No:
AT90CD
Newark Part No.:
31AC3047

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Universal Cartridge This .7 mil conical cartridge fits both Half-inch and P-Mount turntables.
  • Frequency Response 20-20,000 Hz
  • Channel Separation 24/15 (dB at 1 kHz/10 kHz)
  • Vertical Tracking Force 1.0-1.5 grams
  • Stylus Construction Bonded round shank
  • Recommended Load Impedance 47,000 ohms
  • Output 3.5 (mV at 1 kHz, 5 cm/sec)
  • Channel Balance 1.5 dB
  • Stylus Shape 0.7 mil conical
  • Cantilever Alloy tube
  • Mount Universal

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$29.99 $ 29.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.