Low

VACOMEGASLF - 

Vacuum Cleaner Set With HEPA Filter, 120V, 99CFM, ESD Safe

VACOMEGASLF - Vacuum Cleaner Set With HEPA Filter, 120V, 99CFM, ESD Safe

The actual product may differ from image shown

Manufacturer Part No:
VACOMEGASLF
Newark Part No.:
26W5725
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Omega Supreme Plus ESD-Safe Electronic Vacuum System is a quiet, powerful vacuum that uses less energy than a standard service vacuum. This self-contained service vacuum features a powerful 1,000 hour motor, overheat protection., and an Electronic Line Filter. Made of high impact Starex flame retardant polymer for durability and longevity.
  • Quiet: less than 70 decibels
  • Overheat protection
  • Uses 20% less energy
  • Electronic line filter
  • Made of high impact Starex flame retardant ABS Polymer
  • Made in the USA
  • Amperage: 5.2 amps
  • Wattage:
  • 628 watts
  • Voltage: 120 volts
  • 1,000 hour motor
  • 1 gallon particulate filterIncludes:
  • 6' ESD-safe stretch hose
  • ESD-safe crevice tool
  • 16" ESD-safe flexible wand

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$318.80 $ 318.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $318.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.