Low

VACOMEGACT - 

Vacuum Cleaner Set With HEPA Filter, 120V, 99CFM, ESD Safe

VACOMEGACT - Vacuum Cleaner Set With HEPA Filter, 120V, 99CFM, ESD Safe

The actual product may differ from image shown

Manufacturer Part No:
VACOMEGACT
Newark Part No.:
26W5722
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VACOMEGACT Omega Plus ESD-Safe Vacuum System features a HEPA Filter that is economical, ESD-Safe, and ideal for color toner. This 1 gallon dry pick up vacuum system is self-contained and has a powerful 1,000 hour motor that is quiet yet powerful. Made of high impact Starex flame retardant polymer for durability and longevity.
  • Quiet: less than 73 decibels
  • Economical
  • High impact Starex flame retardant polymer
  • Made in the USAHEPA cartridge filter that is 99.97% efficient at 0.3 microns
  • Voltage: 120 volt
  • ESD-safe
  • 1 gallon dry particulate filter
  • 1,000 hour motorIncludes:6' ESD-safe stretch hose
  • 16" ESD-safe flexible wand
  • ESD-safe crevice tool
  • HEPA filter

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/4/17

Contact me when back in stock

$199.00 $ 199.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.