Low

VACEXP-03 - 

Vacuum Cleaner Set With Standard 0.3 Micron Filter, 110V, 79CFM, Light Weight

VACEXP-03 - Vacuum Cleaner Set With Standard 0.3 Micron Filter, 110V, 79CFM, Light Weight
VACEXP-03 - Vacuum Cleaner Set With Standard 0.3 Micron Filter, 110V, 79CFM, Light Weight
VACEXP-03 - Vacuum Cleaner Set With Standard 0.3 Micron Filter, 110V, 79CFM, Light Weight

The actual product may differ from image shown

Manufacturer Part No:
VACEXP-03
Newark Part No.:
31M8077
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VACEXP-03 is a 120V Vacuum Cleaner ideal for soot, dust, laser toner and other fine particulate. The express vacuum is easy to operate. The replacement cartridge filter installs with a snap and without mess and an inexpensive two-stage bag/shell filter. It has built in a new, powerful motor making the Express Plus as powerful as most of the larger service vacuums. The express vacuum comes with an ESD safe hose, ESD safe round dust brush, ESD safe gooseneck, ESD safe crevice tool and power cord. The complete system is grounded from the tip of the hose through the end of the power cord.
  • Weighs only 4 pounds
  • Powerful 79 CFM/110V Motor
  • 18 Month Limited Warranty from Atrix
  • All ESD Safe attachments
  • 1” diameter hose (1-3/16” outside diameter)
  • Applications include: Copier Maintenance, Computer Maintenance, Data Centers, ATM machines, Gaming machines, Telecom Equipment
  • Dimensions: 12. 25” (L) x 6. 25” (W) x 7. 25” (H)

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$123.00 $ 123.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $123.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.