Low

VACBP1 - 

Vacuum Cleaner Set With Standard 0.3 Micron Filter, 110V, 106CFM, 1.4KW, Blower

VACBP1 - Vacuum Cleaner Set With Standard 0.3 Micron Filter, 110V, 106CFM, 1.4KW, Blower

The actual product may differ from image shown

Manufacturer Part No:
VACBP1
Newark Part No.:
26W5719
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Atrix International Backpack HEPA Vacuum/Blower is a cost effective HEPA Vacuum used for quick and efficient cleaning. The Back Pack HEPA Vacuum/Blower comes standard with a HEPA bag filter, and a HEPA vacuum filter. It has an 8 quart dry particulate filter, and is ideal for any situation that involves a lot of cleaning, stairs, draperies, blinds, etc.
  • Ergonomic and comfortable fit for all sizes
  • Quickly converts from vacuum to blower
  • Powerful and quiet
  • Light weight
  • Voltage: 110 volt
  • 4 Stage High Efficiency Filtration
  • Wattage:
  • 1400 Watt
  • Amperage: 12 Amp
  • 8 Quart HEPA Filter BackIncludes:
  • Blower adapter
  • Extension cord relief
  • Crevice nozzle
  • Round dust brush
  • Air powered turbo brush
  • Blower nozzle set
  • Telescopic metal wand

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$239.95 $ 239.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $239.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.