Low

ATMEL  U2793B-NFSG3H 19  RF MOD, 30MHz to 300MHz, SSOP-8

ATMEL U2793B-NFSG3H 19
Technical Data Sheet (319.61KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
-
Frequency Max:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
RF IC Case Style:
SSOP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
-
Supply Voltage Range:
4.5V to 5.5V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.