Low

ATMEL  ATZB-A24-UFLR  MOD, ZIGBIT, 2.4GHZ, AMP, U.FL ANT CONN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 72T3081
  • Manufacturer Part No ATZB-A24-UFLR

Product Information


  • Data Rate: 250Kbps
  • MCU Supported Families: ATmega
  • Module Applications: -
  • Module Interface: I2C, SPI, UART
  • Processor Type: -
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Wireless Protocol: IEEE 802.15.4

Description

ATZB-A24-UFL is an ZigBit 2.4 GHz amplified wireless modules. ZigBit amp is an ultra-compact, extended range, low-power, high-sensitivity 2.4GHz IEEE 802.15.4/ZigBee OEM module from Atmel. Based on the innovative Atmel's mixed-signal hardware platform, this module is enhanced by an output power amplifier and an input low-noise amplifier and is designed for wireless sensing, monitoring & control and data acquisition application. ZigBit amp modules eliminate the need for costly and time-consuming RF development and shortens time to market for wireless application with extended range requirements. ZigBit module is compatible with robust IEEE 802.15.4/ZigBee stack that supports a self-healing, self organizing mesh network, while optimizing network traffic and minimizing power consumption

Features:

  • Ultra compact size (38.0x13.5x2.0mm)
  • High RX sensitivity (-110dBm)
  • Mesh networking capability
  • 11dBm output power
  • Very low power consumption (6μA in sleep mode)
  • Wide range of interfaces GPIO, ADC, UART, USART, I2C, SPI, 1-wire
  • Capability to write own MAC address into the EEPROM
  • IEEE 802.15.4 compliant transceiver
  • 868/915MHz band
  • Over 6km (4miles) outdoor line-of-sight range

Applications:

  • Building Automation
  • Industrial
  • Security
  • Wireless
  • Maintenance & Repair
  • Alternative Energy

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought