Low

ATZB-A24-UFLR - 

MOD, ZIGBIT, 2.4GHZ, AMP, U.FL ANT CONNECTOR, FULL REEL

MICROCHIP ATZB-A24-UFLR

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATZB-A24-UFLR
Newark Part No.:
68T3971
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.6V
:
I2C, SPI, UART
:
-
:
3V
:
-
:
ATmega
:
250Kbps
:
IEEE 802.15.4
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ATZB-A24-UFL is an ZigBit 2.4 GHz amplified wireless modules. ZigBit amp is an ultra-compact, extended range, low-power, high-sensitivity 2.4GHz IEEE 802.15.4/ZigBee OEM module from Atmel. Based on the innovative Atmel's mixed-signal hardware platform, this module is enhanced by an output power amplifier and an input low-noise amplifier and is designed for wireless sensing, monitoring & control and data acquisition application. ZigBit amp modules eliminate the need for costly and time-consuming RF development and shortens time to market for wireless application with extended range requirements. ZigBit module is compatible with robust IEEE 802.15.4/ZigBee stack that supports a self-healing, self organizing mesh network, while optimizing network traffic and minimizing power consumption
  • Ultra compact size (38.0x13.5x2.0mm)
  • High RX sensitivity (-110dBm)
  • Mesh networking capability
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging
  • Capability to write own MAC address into the EEPROM
  • IEEE 802.15.4 compliant transceiver
  • 868/915MHz band
  • Over 6km (4miles) outdoor line-of-sight range

Applications

Building Automation, Industrial, Security, Wireless, Maintenance & Repair, Alternative Energy