Low

ATZB-A24-UFL - 

ZIGBIT MODULE, IEEE 802.15.4, 2.4GHZ

ATZB-A24-UFL - ZIGBIT MODULE, IEEE 802.15.4, 2.4GHZ

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATZB-A24-UFL
Newark Part No.:
68T3970
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATZB-A24-UFL is a ZigBit™ 2.4GHz amplified Wireless Module for water metering and inventory management. Based on the innovative Atmel's mixed-signal hardware platform, this module is enhanced by an output power amplifier and an input low-noise amplifier and is designed for wireless sensing, control and data acquisition applications. The ZigBit™ amp module eliminates the need for costly and time-consuming RF development and shortens time to market for wireless applications with extended range requirements. The ultra-compact extended range low-power amplified module with built-in U.FL antenna connector. The ZigBit™ module is compatible with robust IEEE 802.15.4/ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption.
  • High sensitivity
  • Outperforming link budget (up to 124dB)
  • Up to +20dBm output power
  • Capability to use MAC address written into EEPROM
  • Extended range through additional PA and LNA
  • Ultra low power consumption combined with unprecedented range
  • Flexibility in using a different external antenna for every application
  • Small physical footprint and low profile for optimum fit in even the smallest of devices
  • Mesh networking capability

Applications

Building Automation, Automation & Process Control, Wireless, HVAC, Security, Metering, Industrial

Product Information

:
AMR, Building Automation, Wireless Sensor Network, M2M Industrial Controls
:
ATmega1281V
:
IEEE 802.15.4
:
250Kbps
:
I2C, SPI, UART, USART
:
3V
:
3.6V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$17.06 $ 17.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $42.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.