ATMEL  ATZB-A24-U0R  Module Applications:-

ATMEL ATZB-A24-U0R

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 72T3082
  • Manufacturer Part No ATZB-A24-U0R

Product Specifications, Documents & More


  • Data Rate: 250Kbps
  • MCU Supported Families: ATmega
  • Module Applications: -
  • Module Interface: I2C, SPI, UART
  • Processor Type: -
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Wireless Protocol: IEEE 802.15.4

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/106
  •  132/104

Availability

Availability:  33

Available until stock is exhausted


  • 33 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $27.11 $27.11

Buy

Price

Quantity List Price Your Price
1+ $28.13
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought