Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 72T3085
  • Manufacturer Part No ATZB-900-B0R

Product Overview

ATZB-900-B0R is an ZigBit 900 is an extended-range low-power, a low-power, high-sensitivity IEEE 802.15.4/ ZigBee compliant OEM module, which occupies less than a square inch. Based on a solid combination of Atmel's latest MCU Wireless hardware platform, power amplifier and low-noise amplifier, the ZigBit 900 offers superior radio performance, ultra-low power consumption and exceptional ease of integration. Combine that with bundled IEEE 802.15.4 and ZigBee PRO-certified software and it's no wonder that ZigBits are used world wide by system integrators and OEMs to add standards-based wireless connectivity to their products for energy efficiency, building automation, automated meter reading and more.
  • Ultra compact size (18.8x13.5mm)
  • High RX sensitivity (-110dBm)
  • Mesh networking capability
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging
  • Capability to write own MAC address into the EEPROM
  • IEEE 802.15.4 compliant transceiver
  • 868 / 915 MHz band
  • Over 6 km (4 miles) outdoor line-of-sight range


Building Automation; Industrial; Security; Wireless; Maintenance & Repair; Alternative Energy
Back to top

Product Specifications, Documents & More

  • Data Rate: 250Kbps
  • MCU Supported Families: ATmega
  • Module Applications: -
  • Module Interface: I2C, SPI, UART
  • Processor Type: -
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Wireless Protocol: IEEE 802.15.4

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/106
  •  132/104


Availability: No Longer Manufactured


Pricing is unavailable. Please contact customer services.


Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought