ATMEL  ATZB-24-B0R  MOD, ZIGBIT, 2.4GHZ, W/UN-BAL RF OUT, FULL REEL

ATMEL ATZB-24-B0R

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 68T3978
  • Manufacturer Part No ATZB-24-B0R

Product Specifications, Documents & More


  • Data Rate: 250Kbps
  • MCU Supported Families: ATmega
  • Module Applications: -
  • Module Interface: I2C, SPI, UART
  • Processor Type: -
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Wireless Protocol: IEEE 802.15.4

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought