Customer Reviews
Customer Q&A Exchange
Product Q&A
Ask your questions. Share your answers.
Answers
ATZB-24-A2R is a ultra-compact, low-power, high-sensitivity 2.4 GHz IEEE 802.15.4/ZigBee® OEM module based on the innovative Atmel’s mixed-signal hardware platform. It is designed for wireless sensing, control and data acquisition applications. ZigBit modules eliminate the need for costly and time-consuming RF development, and shorten time to market for a wide range of wireless applications. Two different versions of 2.4 GHz ZigBit modules are available: ATZB-24-B0 module with balanced RF port for applications where the benefits of PCB or external antenna can be utilized and ATZB-24-A2 module with dual chip antenna satisfying the needs of applications requiring integrated, small-footprint antenna design. ZigBit module is compatible with robust IEEE 802.15.4/ZigBee stack that supports a self-healing, self organizing mesh network, while optimizing network traffic and minimizing power consumption. Atmel offers two stack configurations: BitCloud and SerialNet.
Feature & Benefits:
Ultra compact size 24 x 13.5 x 2.0 mm for ATZB-24-A2
Innovative (patent-pending) balanced dual chip antenna design
High RX sensitivity (-101 dBm)
Up to 3 dBm output power
Very low power consumption: < 6 μA in Sleep mode, 19 mA in RX mode, 18 mA in TX mode
Ample memory resources (128K bytes of flash memory, 8K bytes RAM, 4K bytes EEPROM)
Wide range of interfaces available for both analogue and digital
Best-in-class RF link range
Mesh networking capability
Worldwide license-free operation
Applications: Building automation, Industrial, Security, Wireless, Maintenance & Repair, Alternative Energy
Warnings:
Ensure that the OEM modular transmitter must be labelled with its own FCC ID number.
Community
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.