Low

ATZB-24-A2R - 

MOD, ZIGBIT, 2.4GHZ, W/DUAL CHIP-ANT, FULL REEL

MICROCHIP ATZB-24-A2R

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATZB-24-A2R
Newark Part No.:
68T3976
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.6V
:
I2C, SPI, UART
:
-
:
1.8V
:
-
:
ATmega
:
250Kbps
:
IEEE 802.15.4
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATZB-24-A2 ZigBit™ is an ultra-compact, low-power, high-sensitivity 2.4 GHz IEEE 802.15.4/ZigBee® OEM module based on the innovative Atmel's mixed-signal hardware platform. It is designed for wireless sensing, control and data acquisition applications. ZigBit modules eliminate the need for costly and time-consuming RF development, and shortens time to market for a wide range of wireless applications. Two different versions of 2.4 GHz ZigBit modules are available: ATZB-24-B0 module with balanced RF port for applications where the benefits of PCB or external antenna can be utilised and ATZB-24-A2 module with dual chip antenna satisfying the needs of applications requiring integrated, small-footprint antenna design. ZigBit module is compatible with robust IEEE 802.15.4/ZigBee stack that supports a self-healing, self organizing mesh network, while optimizing network traffic and minimizing power consumption. Atmel offers two stack configurations: BitCloud and SerialNet.
  • Ultra compact size 24 x 13.5 x 2.0 mm for ATZB-24-A2
  • Innovative (patent-pending) balanced dual chip antenna design
  • High RX sensitivity (-101 dBm)
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging
  • Wide range of interfaces available for both analogue and digital
  • Best-in-class RF link range
  • Mesh networking capability
  • Worldwide license-free operation

Applications

Building Automation, Industrial, Security, Wireless, Maintenance & Repair, Alternative Energy

Warnings

Ensure that the OEM modular transmitter must be labelled with its own FCC ID number.