Low

MICROCHIP  ATZB-24-A2  ZIGBIT MODULE, IEEE 802.15.4, 2.4GHZ

MICROCHIP ATZB-24-A2
Technical Data Sheet (958.82KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Module Applications:
AMR, Building Automation, Wireless Sensor Network, M2M Industrial Controls
MCU Supported Families:
ATmega1281V
Wireless Protocol:
IEEE 802.15.4
Data Rate:
250Kbps
Module Interface:
I2C, UART, USART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Product Range:
-
Processor Type:
RISC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.