Low

ATXMEGA128A1-AU - 

8 Bit Microcontroller, Low Power High Performance, ATxmega, 32 MHz, 128 KB, 8 KB, 100 Pins, QFP

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATXMEGA128A1-AU
Newark Part No.:
72T3200
Product Range
XMEGA Microcontrollers
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The ATXMEGA128A1-AU is a 8-bit low power High Performance Microcontroller based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the AVR XMEGA devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed. The Atmel AVR CPU combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in a single instruction, executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs many times faster than conventional single-accumulator or CISC based microcontrollers. The program and debug interface (PDI), a fast, two-pin interface for programming and debugging is available.
  • Non-volatile program and data memories
  • Four-channel DMA controller
  • Eight-channel event system
  • Eight USARTs with IrDA support for one USART
  • Four two-wire interfaces with dual address match (I²C and SMBus compatible)
  • Four serial peripheral interfaces (SPIs)
  • AES and DES crypto engine
  • 16-bit Real time counter (RTC) with separate oscillator
  • Four analog comparators (ACs) with window compare function and current sources
  • Programmable watchdog timer with separate on-chip ultra low power oscillator
  • QTouch® library support capacitive touch buttons, sliders and wheels
  • Power-on reset and programmable brown-out detection
  • Internal and external clock options with PLL and prescaler
  • Programmable multilevel interrupt controller
  • Five sleep modes

Applications

Industrial, Motor Drive & Control, Building Automation, Maintenance & Repair, HVAC, Communications & Networking, Metering, Consumer Electronics, Medical, Power Management

Product Information

:
ATxmega
:
32MHz
:
128KB
:
8KB
:
100Pins
:
QFP
:
78I/O's
:
I2C, SPI, UART
:
1.6V
:
3.6V
:
Cut Tape
:
XMEGA Microcontrollers
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

617 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$6.92 $ 6.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.92
25 + $6.37
100 + $5.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.