ATMEL  ATXMEGA128A1-AU  8 Bit Microcontroller, Low Power High Performance, AVR XMEGA, 32 MHz, 128 KB, 8 KB, 100, TQFP

ATMEL ATXMEGA128A1-AU

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 68T3883
  • Manufacturer Part No ATXMEGA128A1-AU

Product Specifications, Documents & More


  • CPU Speed: 32MHz
  • Controller Family/Series: AVR XMEGA
  • Core Size: 8bit
  • EEPROM Memory Size: 2048Byte
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: TQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 78
  • No. of Pins: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Peripherals: ADC / DAC / Comparator / Temperature Sensor / RTC
  • Program Memory Size: 128KB
  • Program Memory Size: 128KB
  • RAM Memory Size: 8KB
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.6V

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 4/4/16

Contact me when back in stock

Substitutes

  • 72T3200 - 8 Bit Microcontroller, Low Power High Performance, ATxmega, 32 MHz, 128 KB, 8 KB, 100, QFP

Price for: Full Reel 1

Minimum order quantity: 90

Order multiple quantity: 90

Price: $5.93 $5.93

Buy

Price

Quantity List Price
90+ $5.93
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
72T3200
ATXMEGA128A1-AU

ATXMEGA128A1-AU

ATMEL

8 Bit Microcontroller, Low Power High Performance, ATxmega, 32 MHz, 128 KB, 8 KB, 100, QFP

407 

Price for: Cut Tape 1

1+ $7.91 Promotional price 10+ $7.30 Promotional price 25+ $7.30 Promotional price 50+ $7.30 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Associated Products


Customers Also Bought