Low

ATMEL  ATWINC1500-MR210PA  N/W CONTROL MODULE, WIFI, 2.4GHZ, 72MBPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Newark Part No.: 26Y7014
  • Manufacturer Part No ATWINC1500-MR210PA

Product Information


  • Frequency RF: 2.4GHz
  • Module Applications: Wireless Connectivity
  • Module Interface: I2C, SPI, UART
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  88


  • 88 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $12.28

Buy

Price

Quantity List Price
1+ $12.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought