Low

MICROCHIP  ATTINY88-15AZ  8 Bit Microcontroller, Low Power High Performance, ATtiny, 12 MHz, 8 KB, 512 Byte, 32 Pins, TQFP

MICROCHIP ATTINY88-15AZ
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY88-15AZ
Newark Part No.:
68T3860
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Controller Family/Series:
ATtiny
CPU Speed:
12MHz
Program Memory Size:
8KB
RAM Memory Size:
512Byte
No. of Pins:
32Pins
MCU Case Style:
TQFP
No. of I/O's:
28I/O's
Embedded Interface Type:
I2C, SPI
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
tinyAVR Microcontrollers
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor