Low

MICROCHIP  ATTINY861A-PU  8 Bit Microcontroller, Low Power High Performance, ATtiny, 20 MHz, 8 KB, 512 Byte, 20 Pins, DIP

MICROCHIP ATTINY861A-PU
Technical Data Sheet (584.94KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The ATTINY861A-PU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 8kB flash memory, 512B EEPROM, 512B SRAM, 16 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with compare modes, an 8-bit high speed timer/counter, a universal serial interface (USI), internal and external Interrupts, an 11-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator and four software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
  • Advanced RISC architecture - 123 powerful instructions, most single clock cycle execution
  • High endurance, non-volatile memory segments
  • Peripheral features - 8/16-bit timer/counter with prescaler
  • debugWIRE on-chip debug system
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated oscillator
  • External and internal interrupt sources
  • Four sleep modes, low power idle, ADC noise reduction, standby and power-down
  • On-chip temperature sensor

 

Product Information

Controller Family/Series:
ATtiny
CPU Speed:
20MHz
Program Memory Size:
8KB
RAM Memory Size:
512Byte
No. of Pins:
20Pins
MCU Case Style:
DIP
No. of I/O's:
16I/O's
Embedded Interface Type:
I2C, SPI
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
tinyAVR Microcontrollers
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor