Low

ATTINY44A-SSU - 

8 Bit Microcontroller, Low Power High Performance, AVR Family ATtiny44 Series Microcontrollers

ATTINY44A-SSU - 8 Bit Microcontroller, Low Power High Performance, AVR Family ATtiny44 Series Microcontrollers

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY44A-SSU
Newark Part No.:
68T3711
Product Range
AVR Family ATtiny44 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATTINY44A-SSU is a 8-bit picoPower AVR RISC-based Microcontroller Unit combines 4kB ISP flash memory, 256-byte EEPROM, 256B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with two PWM channels, a 16-bit timer/counter with two PWM channels, internal and external interrupts, an 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internal calibrated oscillator and four software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed.
  • Operates between 1.8 to 5.5V
  • High performance
  • Advanced RISC architecture
  • Fully static operation
  • High endurance, non-volatile memory segments
  • Universal serial interface
  • 8 Single-ended channels
  • On-chip analogue comparator
  • Universal serial interface
  • Low power consumption

Applications

Sensing & Instrumentation

Product Information

:
AVR Family ATtiny44 Series Microcontrollers
:
20MHz
:
4KB
:
256Byte
:
14Pins
:
SOIC
:
12I/O's
:
I2C, SPI
:
1.8V
:
5.5V
:
AVR
:
ATtiny44
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

328 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/5/18
$0.87 $ 0.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.87
10 + $0.792
100 + $0.636
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.