Low

ATTINY26L-8PU - 

8 Bit Microcontroller, Low Power High Performance, AVR Family ATtiny26 Series Microcontrollers

ATTINY26L-8PU - 8 Bit Microcontroller, Low Power High Performance, AVR Family ATtiny26 Series Microcontrollers

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY26L-8PU
Newark Part No.:
68T3635
Product Range
AVR Family ATtiny26 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATTINY26L-8PU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny26L achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny26L provides 2kB of flash, 128byte EEPROM and 128byte SRAM. The device supports throughput of 8MIPS at 8MHz.
  • Advanced RISC architecture
  • 118 Powerful instructions most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • 8-bit Timer/counter with separate prescaler
  • 8-bit high-speed Timer with separate prescaler
  • USI-universal serial interface with start condition detector
  • On-chip analog comparator
  • Programmable watchdog timer with separate on-chip oscillator
  • External interrupt
  • Pin change interrupt on 11 pins
  • Low power idle, noise reduction and power-down modes
  • Power-on reset and programmable brown-out detection
  • External and internal interrupt sources
  • In-system programmable via SPI port
  • Internal calibrated RC oscillator

Applications

Industrial

Product Information

:
AVR Family ATtiny26 Series Microcontrollers
:
8MHz
:
2KB
:
128Byte
:
20Pins
:
DIP
:
16I/O's
:
I2C, SPI
:
2.7V
:
5.5V
:
AVR
:
ATtiny26
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

348 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.84 $ 1.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.84
25 + $1.69
100 + $1.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.