Low

ATTINY25V-10SU - 

8 Bit Microcontroller, Low Power High Performance, ATtiny, 10 MHz, 2 KB, 128 Byte, 8 Pins, SOIC

ATTINY25V-10SU - 8 Bit Microcontroller, Low Power High Performance, ATtiny, 10 MHz, 2 KB, 128 Byte, 8 Pins, SOIC

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY25V-10SU
Newark Part No.:
68T3622
Product Range
tinyAVR Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATTINY25V-10SU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny25 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny25 provides 2kB of In-system programmable flash, 128byte EEPROM and 128byte SRAM. The device achieves a throughput of 10MIPS at 10MHz.
  • Advanced RISC architecture
  • 120 Powerful instructions most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • 8-bit Timer/counter with prescaler and two PWM channels
  • 8-bit high-speed Timer/counter with separate prescaler
  • USI-universal serial interface with start condition detector
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analog comparator
  • DebugWIRE on-chip debug system
  • In-system programmable via SPI port
  • External and internal interrupt sources
  • Low power idle, ADC noise reduction and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator
  • Six programmable I/O lines
  • 300µA at 1.8V (1MHz System Clock) Active mode power consumption

Applications

Motor Drive & Control

Product Information

:
ATtiny
:
10MHz
:
2KB
:
128Byte
:
8Pins
:
SOIC
:
6I/O's
:
I2C, SPI
:
1.8V
:
5.5V
:
Each
:
tinyAVR Microcontrollers
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

365 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$1.07 $ 1.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.07
25 + $0.981
100 + $0.886
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.