Low

ATTINY25-20SU - 

8 Bit Microcontroller, Low Power High Performance, ATtiny, 20 MHz, 2 KB, 128 Byte, 8 Pins, SOIC

MICROCHIP ATTINY25-20SU

The actual product may differ from image shown

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY25-20SU
Newark Part No.:
68T3607
Product Range
tinyAVR Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATTINY25-20SU is a 8-bit high-performance low-power Atmel AVR RISC-based Microcontroller combines 2kB ISP flash memory, 128B EEPROM, 128B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes and debugWIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
  • Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
  • Non-volatile program and data memories
  • Peripheral features - On-chip analogue comparator
  • debugWIRE on-chip debug system
  • In-System Programmable via SPI port
  • External and internal interrupt sources
  • Low power idle, ADC noise reduction and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator

Applications

Industrial, Computers & Computer Peripherals

Product Information

:
ATtiny
:
20MHz
:
2KB
:
128Byte
:
8Pins
:
SOIC
:
6I/O's
:
I2C, SPI
:
2.7V
:
5.5V
:
Each
:
tinyAVR Microcontrollers
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

180 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.07 $ 1.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.07
25 + $0.981
100 + $0.886
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.